Yageo AT 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD0715KL

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.82

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 1240$0.182$1.82-
1250 - 2490$0.178$1.782%
2500 +$0.175$1.753%

*price indicative

Packaging Options:
RS Stock No.:
199-1240
Mfr. Part No.:
AT0603BRD0715KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

15kΩ

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Series

AT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

Yageo 15kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.

AEC-Q200 qualified

Superior resistance against sulphur containing atmosphere

Moisture sensitivity level: MSL 1

Lead free terminations meet RoHS requirements

Reducing environmentally hazardous wastes

Halogen free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy