Yageo RC_L 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RC2010FK-07100KL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $2.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.90

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 900$0.089$8.90-
1000 - 1900$0.087$8.70$2.00
2000 +$0.085$8.50$8.00

*price indicative

Packaging Options:
RS Stock No.:
198-8499
Mfr. Part No.:
RC2010FK-07100KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Width

2.5mm

Standards/Approvals

RoHS

Length

5mm

Termination Style

Solder

RoHS Status: Exempt

This Yageo 100kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy