Yageo RC_L 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710KL
- RS Stock No.:
- 198-8473
- Distrelec Article No.:
- 304-39-229
- Mfr. Part No.:
- RC1206JR-0710KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.30
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21,600 unit(s) shipping from 16 November 2026
- Plus 3,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.023 | $2.30 | - |
| 1300 - 2400 | $0.022 | $2.20 | 4% |
| 2500 + | $0.022 | $2.20 | 4% |
*price indicative
- RS Stock No.:
- 198-8473
- Distrelec Article No.:
- 304-39-229
- Mfr. Part No.:
- RC1206JR-0710KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 550μm | ||
RoHS Status: Exempt
This Yageo 10kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710KL
- Yageo RC_L 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710RL
- Yageo RC_L 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-071KL
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-074K7L
- Yageo RC_L 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-070RL
- Yageo RC_L 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100RL
- Yageo RC_L 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100KL
- Yageo RC_L 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-072K2L
