Yageo RC_L 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-070RL
- RS Stock No.:
- 198-8466
- Mfr. Part No.:
- RC1206JR-070RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$50.00
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40,000 unit(s) shipping from 25 January 2027
- Plus 65,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.01 | $50.00 | - |
| 10000 - 15000 | $0.01 | $50.00 | - |
| 20000 + | $0.01 | $50.00 | - |
*price indicative
- RS Stock No.:
- 198-8466
- Mfr. Part No.:
- RC1206JR-070RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
This Yageo 0Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
- RS Stock No. 1988467
- Mfr. Part No. RC1206JR-070RL
Each (On a Tape of 100)
$0.019
- RS Stock No. 1988467P
- Mfr. Part No. RC1206JR-070RL
Each (Supplied on a Reel)
$0.019
- RS Stock No. 1987624
- Mfr. Part No. RC0201JR-070RL
Each (On a Tape of 100)
$0.015
- RS Stock No. 1987623
- Mfr. Part No. RC0201JR-070RL
Each (On a Reel of 10000)
$0.004
Related links
- Yageo RC_L 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-070RL
- Yageo RC_L 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-071KL
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-074K7L
- Yageo RC_L 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710RL
- Yageo RC_L 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-0710KL
- Yageo RC_L 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100RL
- Yageo RC_L 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-07100KL
- Yageo RC_L 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-072K2L










