Yageo RC_L 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073R9L

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $10.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$100.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.02$100.00-
10000 - 15000$0.019$95.00$10.00
20000 +$0.019$95.00$20.00

*price indicative

RS Stock No.:
198-8402
Mfr. Part No.:
RC1206FR-073R9L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

3.9Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.1mm

Width

1.6mm

Standards/Approvals

RoHS

Height

550μm

This Yageo 3.9Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Each (On a Tape of 100)
$0.047
  • RS Stock No. 1988403P
  • Mfr. Part No. RC1206FR-073R9L
Each (Supplied on a Reel)
$0.047
Each (On a Tape of 100)
$0.027
Each (On a Tape of 100)
$0.023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy