Yageo RC_L 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0715RL
- RS Stock No.:
- 198-7903
- Mfr. Part No.:
- RC0402JR-0715RL
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 198-7903
- Mfr. Part No.:
- RC0402JR-0715RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 15Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 15Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
RoHS Status: Exempt
The Yageo RC series 15O is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
Related links
- Yageo RC_L 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-0715RL
- Yageo RC_L 15 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-0715KL
- Yageo RC_L 1.8 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-071K8L
- Yageo RC_L 330 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-07330KL
- Yageo RC_L 33 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-0733RL
- Yageo RC_L 180 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-07180RL
- Yageo RC_L 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-0710RL
- Yageo RC_L 10 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-0710ML
