Yageo RC_L 240 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07240RL

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save -

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.00

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 2400$0.01$1.00-
2500 - 4900$0.01$1.00-
5000 +$0.009$0.9010%

*price indicative

Packaging Options:
RS Stock No.:
198-7714
Distrelec Article No.:
304-39-185
Mfr. Part No.:
RC0402FR-07240RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

240Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

350μm

Width

500μm

RoHS Status: Exempt

The Yageo RC series 240O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy