Yageo RC_L 120 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07120KL
- RS Stock No.:
- 198-7650
- Mfr. Part No.:
- RC0402FR-07120KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$30.00
(exc. GST)
$30.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.003 | $30.00 | - |
| 20000 - 90000 | $0.003 | $30.00 | - |
| 100000 + | $0.003 | $30.00 | - |
*price indicative
- RS Stock No.:
- 198-7650
- Mfr. Part No.:
- RC0402FR-07120KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 120kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
The Yageo RC series 120kO is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
Related links
- Yageo RC_L 120 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-07120KL
- Yageo RC_L 120 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-07120RL
- Yageo RC_L 68 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-0768RL
- Yageo RC_L 3.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-073K9L
- Yageo RC_L 2.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-072R2L
- Yageo RC_L 75 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-0775RL
- Yageo RC_L 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-0722RL
- Yageo RC_L 1.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.0625 W - RC0402FR-071K2L
