Yageo RC_L 470 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470RL
- RS Stock No.:
- 198-7610
- Mfr. Part No.:
- RC0201FR-07470RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$50.00
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.005 | $50.00 | - |
| 20000 - 90000 | $0.005 | $50.00 | - |
| 100000 + | $0.005 | $50.00 | - |
*price indicative
- RS Stock No.:
- 198-7610
- Mfr. Part No.:
- RC0201FR-07470RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 600μm | |
| Height | 230μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 600μm | ||
Height 230μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Yageo RC series 470O is a RC series s chip resistors with lead free terminations MADE by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
- RS Stock No. 1987612
- Mfr. Part No. RC0201FR-07470RL
Each (On a Tape of 100)
$0.012
- RS Stock No. 1987589
- Mfr. Part No. RC0201FR-07220RL
Each (On a Tape of 100)
$0.012
- RS Stock No. 1987612P
- Mfr. Part No. RC0201FR-07470RL
Each (Supplied on a Reel)
$0.012
- RS Stock No. 1987588
- Mfr. Part No. RC0201FR-07220RL
Each (On a Reel of 10000)
$0.005
Related links
- Yageo RC_L 470 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470RL
- Yageo RC_L 470 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07470KL
- Yageo RC_L 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- Yageo RC_L 15 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715KL
- Yageo RC_L 220 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-07220RL
- Yageo RC_L 6.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-076K8L
- Yageo RC_L 1 mΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-071ML
- Yageo RC_L 20 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0720KL










