Yageo RC_L 3.3 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - RC0201FR-073K3L

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.20

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 2400$0.012$1.20-
2500 - 4900$0.011$1.108%
5000 +$0.011$1.108%

*price indicative

Packaging Options:
RS Stock No.:
198-7607
Distrelec Article No.:
304-39-162
Mfr. Part No.:
RC0201FR-073K3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.05W

Voltage

25V

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

125°C

Height

230μm

Width

300μm

Standards/Approvals

RoHS

Length

600μm

Termination Style

Solder

RoHS Status: Exempt

The Yageo RC series 3.3kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy