Yageo RT 330 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07330KL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.19

(exc. GST)

$2.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.219$2.19
1250 - 2490$0.213$2.13
2500 +$0.211$2.11

*price indicative

Packaging Options:
RS Stock No.:
198-5731
Mfr. Part No.:
RT1206BRD07330KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

330kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Pin Count

2

Maximum Operating Temperature

155°C

Height

0.55mm

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.6mm

This 330 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy