Yageo RT 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD072KL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $50.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$860.00

(exc. GST)

$945.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.172$860.00-
10000 - 15000$0.167$835.00$50.00
20000 +$0.165$825.00$140.00

*price indicative

RS Stock No.:
198-5728
Mfr. Part No.:
RT1206BRD072KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

2kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

25 ppm/°C

Automotive Standard

No

Series

RT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.1mm

Height

550μm

Termination Style

Solder

Width

1.6mm

Standards/Approvals

RoHS

This 2 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy