Yageo RT 1 mΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE071ML
- RS Stock No.:
- 198-5692
- Mfr. Part No.:
- RT0805FRE071ML
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$80.00
(exc. GST)
$90.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.016 | $80.00 |
| 10000 - 15000 | $0.015 | $75.00 |
| 20000 + | $0.015 | $75.00 |
*price indicative
- RS Stock No.:
- 198-5692
- Mfr. Part No.:
- RT0805FRE071ML
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
This 1 MOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 1 mΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE071ML
- Yageo RT 1 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE071KL
- Yageo RT 100 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE07100RL
- Yageo RT 10 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE0710RL
- Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE07100KL
- Yageo RT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - RT0805FRE0710KL
- Yageo RT 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRD071KL
- Yageo RT 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RT0805BRB071KL
