Yageo RT 150 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07150RL

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 6%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.16

(exc. GST)

$0.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 1240$0.016$0.16-
1250 - 2490$0.015$0.156%
2500 +$0.014$0.1412%

*price indicative

Packaging Options:
RS Stock No.:
198-5475
Mfr. Part No.:
RT0603FRE07150RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

150Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

75V

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RT

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

This 150 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.

Halogen Free Epoxy

RoHS compliant

Reducing environmentally

hazardous wastes

High component and

equipment reliability

Saving of PCB space

None forbidden-materials used in products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy