Yageo SR 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W2R2L
- RS Stock No.:
- 197-8441
- Mfr. Part No.:
- SR1206JR-7W2R2L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$3.20
(exc. GST)
$3.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.128 | $3.20 | - |
| 1250 - 2475 | $0.126 | $3.15 | 1% |
| 2500 + | $0.124 | $3.10 | 3% |
*price indicative
- RS Stock No.:
- 197-8441
- Mfr. Part No.:
- SR1206JR-7W2R2L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 2.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Surge Chip | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 2.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Surge Chip | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
The Yageo 2.2 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.
AEC-Q200 qualified
Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.
MSL class: MSL 1
Halogen free epoxy
RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
Reduce environmentally hazardous waste
High component and equipment reliability
Related links
- Yageo SR 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W2R2L
- Yageo SR 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W4R7L
- Yageo SR 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W10RL
- Yageo SR 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - SR1206JR-7W3R3L
- Yageo SR 2.2 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-072R2L
- Yageo SR 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-073R3L
- Yageo SR 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-075R1L
- Yageo SR 33 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0733RL
