Yageo SR 15 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0715RL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$260.00

(exc. GST)

$285.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.052$260.00-
10000 - 15000$0.051$255.001%
20000 +$0.05$250.003%

*price indicative

RS Stock No.:
197-8400
Mfr. Part No.:
SR1206JR-0715RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

15Ω

Product Type

Surface Mount Resistor

Resistor Type

Surge Chip

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SR

Maximum Operating Temperature

155°C

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

Width

1.6mm

The Yageo 15 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.

AEC-Q200 qualified

Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.

MSL class: MSL 1

Halogen free epoxy

RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS

Reduce environmentally hazardous waste

High component and equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy