Yageo AC 1.5 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-071K5L
- RS Stock No.:
- 197-8271
- Mfr. Part No.:
- AC1206FR-071K5L
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.60
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,400 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.026 | $2.60 | - |
| 1300 - 2400 | $0.025 | $2.50 | 3% |
| 2500 + | $0.025 | $2.50 | 3% |
*price indicative
- RS Stock No.:
- 197-8271
- Mfr. Part No.:
- AC1206FR-071K5L
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1.5kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AC | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1.5kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AC | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
RoHS Status: Exempt
The Yageo 1.5 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 1.5 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-071K5L
- Yageo AC 390 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07390RL
- Yageo AC 1.4 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-071K4L
- Yageo AC 3.3 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-073K3L
- Yageo AC 470 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07470RL
- Yageo AC 100 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07100RL
- Yageo AC 1.8 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-071K8L
- Yageo AC 2.7 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-072K7L
