Yageo AC 2 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-072KL

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$8.50

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 1000$0.017$8.50-
1500 +$0.016$8.005%

*price indicative

Packaging Options:
RS Stock No.:
197-8234
Mfr. Part No.:
AC0805JR-072KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

Length

2mm

Termination Style

Solder

RoHS Status: Exempt

The Yageo 2 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

  • RS Stock No. 1978233
  • Mfr. Part No. AC0805JR-072KL
Each (On a Reel of 5000)
$0.009
  • RS Stock No. 1978225P
  • Mfr. Part No. AC0805JR-071K5L
Each (Supplied on a Reel)
$0.017
  • RS Stock No. 1978227
  • Mfr. Part No. AC0805JR-071KL
Each (On a Tape of 500)
$0.017
  • RS Stock No. 1978226
  • Mfr. Part No. AC0805JR-071KL
Each (On a Reel of 5000)
$0.006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy