Yageo AC 20 Ω, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-0720RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$6.00

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 1000$0.012$6.00
1500 - 2000$0.011$5.50
2500 +$0.011$5.50

*price indicative

Packaging Options:
RS Stock No.:
197-8126
Mfr. Part No.:
AC0603JR-0720RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

20Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

Width

800μm

RoHS Status: Exempt

The Yageo 20 Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

  • RS Stock No. 1978147
  • Mfr. Part No. AC0603JR-074R7L
Each (On a Tape of 500)
$0.019
  • RS Stock No. 1978141
  • Mfr. Part No. AC0603JR-07470RL
Each (On a Tape of 500)
$0.01
  • RS Stock No. 1978139
  • Mfr. Part No. AC0603JR-07470RL
Each (On a Reel of 5000)
$0.003
  • RS Stock No. 1978236
  • Mfr. Part No. AC0805JR-072R2L
Each (On a Tape of 500)
$0.025

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy