Yageo AC 150 kΩ, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-07150KL
- RS Stock No.:
- 197-8118
- Mfr. Part No.:
- AC0603JR-07150KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$6.00
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 1000 | $0.012 | $6.00 | - |
| 1500 - 2000 | $0.012 | $6.00 | - |
| 2500 + | $0.012 | $6.00 | - |
*price indicative
- RS Stock No.:
- 197-8118
- Mfr. Part No.:
- AC0603JR-07150KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Resistor | |
| Resistance | 150kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Resistor | ||
Resistance 150kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
RoHS Status: Exempt
The Yageo 150 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 150 kΩ, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-07150KL
- Yageo AC 4.7 kΩ, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-074K7L
- Yageo AC 22 Ω, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-0722RL
- Yageo AC 220 kΩ, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-07220KL
- Yageo AC 20 Ω, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-0720RL
- Yageo AC 22 kΩ, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-0722KL
- Yageo AC 5.6 kΩ, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-075K6L
- Yageo AC 4.7 Ω, 0603 Thick Film Resistor ±5 % 0.1 W - AC0603JR-074R7L
