Yageo AC 3.3 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-073K3L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$6.00

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 1000$0.012$6.00
1500 - 2000$0.011$5.50
2500 +$0.011$5.50

*price indicative

Packaging Options:
RS Stock No.:
197-8065
Mfr. Part No.:
AC0603FR-073K3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

3.3kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

RoHS Status: Exempt

The Yageo 3.3 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy