Yageo AC 200 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-07200KL

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save -

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$20.00

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.004$20.00-
10000 - 15000$0.004$20.00-
20000 +$0.004$20.00-

*price indicative

RS Stock No.:
197-8036
Mfr. Part No.:
AC0603FR-07200KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

200kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo 200 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

  • RS Stock No. 1978052
  • Mfr. Part No. AC0603FR-072K7L
Each (On a Tape of 500)
$0.013
  • RS Stock No. 1978045
  • Mfr. Part No. AC0603FR-0727KL
Each (On a Tape of 500)
$0.012
  • RS Stock No. 1978041
  • Mfr. Part No. AC0603FR-0722KL
Each (On a Tape of 500)
$0.014
  • RS Stock No. 1978043
  • Mfr. Part No. AC0603FR-07240RL
Each (On a Tape of 500)
$0.013

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy