Yageo AC 1 kΩ, 0402 Thick Film Resistor ±5 % 0.06 W - AC0402JR-071KL
- RS Stock No.:
- 197-8004
- Mfr. Part No.:
- AC0402JR-071KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$4.50
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.009 | $4.50 | - |
| 2500 - 4500 | $0.009 | $4.50 | - |
| 5000 + | $0.009 | $4.50 | - |
*price indicative
- RS Stock No.:
- 197-8004
- Mfr. Part No.:
- AC0402JR-071KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 320μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Termination Style Solder | ||
Length 1mm | ||
Height 320μm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Yageo 1 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
- RS Stock No. 1978003
- Mfr. Part No. AC0402JR-071KL
Each (On a Reel of 10000)
$0.002
- RS Stock No. 1978347
- Mfr. Part No. AC1206JR-071KL
Each (On a Tape of 100)
$0.023
- RS Stock No. 1977955
- Mfr. Part No. AC0201JR-071KL
Each (On a Reel of 10000)
$0.006
- RS Stock No. 1977956
- Mfr. Part No. AC0201JR-071KL
Each (On a Tape of 500)
$0.015
Related links
- Yageo AC 1 kΩ, 0402 Thick Film Resistor ±5 % 0.0625 W - AC0402JR-071KL
- Yageo AC 4.7 kΩ, 0402 Thick Film Resistor ±5 % 0.0625 W - AC0402JR-074K7L
- Yageo AC 10 kΩ, 0402 Thick Film Resistor ±5 % 0.0625 W - AC0402JR-0710KL
- Yageo AC 0 mΩ, 0402 Thick Film Resistor ±5 % 0.0625 W - AC0402JR-070RL
- Yageo AC 100 Ω, 0402 Thick Film Resistor ±5 % 0.0625 W - AC0402JR-07100RL
- Yageo AC 470 Ω, 0402 Thick Film Resistor ±5 % 0.0625 W - AC0402JR-07470RL
- Yageo RC_L 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - RC0402JR-071KL
- Yageo AC 1 kΩ, 0402 Thick Film Resistor ±1 % 0.0625 W - AC0402FR-071KL










