Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
- RS Stock No.:
- 193-0099
- Mfr. Part No.:
- BVF-V-R001-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-0099
- Mfr. Part No.:
- BVF-V-R001-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 1213 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Voltage | 200V | |
| Temperature Coefficient | <70 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | BVF | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.35mm | |
| Height | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 1213 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Voltage 200V | ||
Temperature Coefficient <70 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series BVF | ||
Maximum Operating Temperature 170°C | ||
Length 6.35mm | ||
Height 800μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 3.05mm | ||
- COO (Country of Origin):
- DE
High current, two terminal, precision current sensing resistor for automotive applications such as EPS-EHPS, Current sensor for power hybrids, Frequency converters and Power modules.
Constant current up to 55 A (1 mOhm)
3W power rating up to 145 °C
Two Terminal configuration
Excellent long-term stability
High application temperature range -65 to +175 °C
Applications
Current sensor for power hybrid applications
High current applications for the automotive market
Frequency converters
Power modules
Related links
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Surface Mount Resistor ±1 % 3 W - BVF-V-R001-1.0
- Isabellenhutte BVF 1 mΩ, 1213 Zeranin Resistor ±1 % 2 W - BVF-V-R0015-1.0
- Isabellenhutte BVT 1 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R001-1.0
- Isabellenhutte BVN 1 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-M-R001-1.0
- Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- Isabellenhutte BVN 3 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-V-R003-1.0
- Isabellenhutte SMS 120 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W
- Isabellenhutte VMS 5 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - VMS-R005-1.0-U
