Isabellenhutte SMS 150 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R150-1.0

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$28.42

(exc. GST)

$31.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 1245$5.684$28.42-
1250 - 2495$5.542$27.712%
2500 +$5.46$27.303%

*price indicative

Packaging Options:
RS Stock No.:
193-0078
Distrelec Article No.:
304-32-005
Mfr. Part No.:
SMS-R150-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

150mΩ

Technology

Zeranin

Resistor Type

Precision

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

3W

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Series

SMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Length

6.35mm

Termination Style

Solder

Width

3.05mm

Height

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

5 W power rating at 70 °C

Constant current up to 25 A (5 mOhm)

Excellent long-term stability

High Pulse power rating

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy