Isabellenhutte SMS 100 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R100-1.0

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$28.27

(exc. GST)

$31.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 1245$5.654$28.27-
1250 - 6245$5.554$27.771%
6250 +$4.574$22.8719%

*price indicative

Packaging Options:
RS Stock No.:
193-0064
Distrelec Article No.:
304-32-004
Mfr. Part No.:
SMS-R100-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Zeranin

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

200V

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Series

SMS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

800μm

Length

6.35mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.05mm

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

5 W power rating at 70 °C

Constant current up to 25 A (5 mOhm)

Excellent long-term stability

High Pulse power rating

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy