Isabellenhutte SMS 22 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % Surface 3 W - SMS-R022-1.0
- RS Stock No.:
- 193-0059
- Mfr. Part No.:
- SMS-R022-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-0059
- Mfr. Part No.:
- SMS-R022-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22mΩ | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Voltage | 200V | |
| Temperature Coefficient | <50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | SMS | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Width | 3.05mm | |
| Height | 800μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 22mΩ | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Voltage 200V | ||
Temperature Coefficient <50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series SMS | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Width 3.05mm | ||
Height 800μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
5 W power rating at 70 °C
Constant current up to 25 A (5 mOhm)
Excellent long-term stability
High Pulse power rating
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
Related links
- Isabellenhutte SMS 22 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % Surface 3 W - SMS-R022-1.0
- Isabellenhutte SMS 120 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W
- Isabellenhutte SMS 40 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R040-1.0
- Isabellenhutte SMS 20 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R020-1.0
- Isabellenhutte SMS 120 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R120-1.0
- Isabellenhutte SMS 1 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-1R00-1.0
- Isabellenhutte SMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R050-1.0
- Isabellenhutte SMS 15 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R015-1.0
