Isabellenhutte BVT 6.8 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R0068-1.0

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $77.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

$24.99

(exc. GST)

$27.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,680 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 1240$2.499$24.99-
1250 - 2490$2.437$24.37$77.50
2500 +$2.402$24.02$242.50

*price indicative

Packaging Options:
RS Stock No.:
193-0051
Mfr. Part No.:
BVT-I-R0068-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

6.8mΩ

Resistor Type

Precision

Technology

Zeranin

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

3W

Voltage

200V

Temperature Coefficient

50 ppm/K

Automotive Standard

AEC-Q200

Series

BVT

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

400μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.05mm

Width

3.05mm

COO (Country of Origin):
DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.

Power rating up to 6 W 1

Continuous current load up to 100 A (0.3 mOhm)

Heavy copper connectors

Excellent long-term stability

High application temperature range -65 to +170 °C due to special design

Applications

Current sensor for power hybrid applications

High current applications for the automotive market

Frequency converters

Power modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy