Isabellenhutte BVT 500 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R0005-1.0
- RS Stock No.:
- 193-0030
- Distrelec Article No.:
- 304-38-418
- Mfr. Part No.:
- BVT-M-R0005-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$5,555.00
(exc. GST)
$6,110.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $1.111 | $5,555.00 |
| 10000 - 15000 | $1.083 | $5,415.00 |
| 20000 + | $1.067 | $5,335.00 |
*price indicative
- RS Stock No.:
- 193-0030
- Distrelec Article No.:
- 304-38-418
- Mfr. Part No.:
- BVT-M-R0005-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500Ω | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Voltage | 200V | |
| Temperature Coefficient | 50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | BVT | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 3.05mm | |
| Termination Style | Solder | |
| Height | 400μm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 500Ω | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Voltage 200V | ||
Temperature Coefficient 50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series BVT | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 3.05mm | ||
Termination Style Solder | ||
Height 400μm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.
Power rating up to 6 W 1
Continuous current load up to 100 A (0.3 mOhm)
Heavy copper connectors
Excellent long-term stability
High application temperature range -65 to +170 °C due to special design
Applications
Current sensor for power hybrid applications
High current applications for the automotive market
Frequency converters
Power modules
Related links
- Isabellenhutte BVT 500 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R0005-1.0
- Isabellenhutte BVT 1 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R001-1.0
- Isabellenhutte BVT 6.8 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R0068-1.0
- Isabellenhutte BVT 2.25 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R00225-1.0
- Isabellenhutte BVT 5 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R005-1.0
- Isabellenhutte BVT 4 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R004-1.0
- Isabellenhutte BVT 1.8 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R0018-1.0
- Isabellenhutte BVT 3 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R003-1.0
