Isabellenhutte SMK 500 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 1 W - SMK-R500-1.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$25.74

(exc. GST)

$28.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 3120$2.574$25.74
3130 - 6240$2.528$25.28
6250 +$2.482$24.82

*price indicative

Packaging Options:
RS Stock No.:
192-9939
Distrelec Article No.:
304-38-424
Mfr. Part No.:
SMK-R500-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

500mΩ

Resistor Type

Precision

Technology

Zeranin

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Series

SMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Length

3.05mm

Termination Style

Solder

Width

1.52mm

Height

500μm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

1 W power rating at 110 °C

Constant current up to 11 A (8 mOhm)

Excellent long-term stability

High Pulse power rating

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy