KOA TLRZ 0 mΩ, 0402 Metal Plate Surface Mount Resistor 0.2 W - TLRZ1ETTB

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.50

View bulk pricing options

Subtotal (1 tape of 20 units)*

$7.16

(exc. GST)

$7.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,700 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80$0.358$7.16-
100 +$0.353$7.06$0.50

*price indicative

Packaging Options:
RS Stock No.:
192-1853
Mfr. Part No.:
TLRZ1ETTB
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Metal Plate

Resistor Type

Jumper

Package/Case

0402

Packaging

Tape & Reel

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TLRZ

Maximum Operating Temperature

170°C

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

Length

6.35mm

Width

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA TLRZ metal plate chip type jumper resistor. It is having current rating of 10A and the termination material of Sn. Packaging of 7" pitch pressed paper.

SMD type of small size, high rated current zero ohm jumper

Low height suitable for use of small equipment such as mobile phone

Suitable for reflow soldering (Not suitable for flow soldering)

Products meet EU RoHS requirements

AEC-Q200 Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy