KOA UR73 15 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - UR73D2BTTD15L0F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$11.86

(exc. GST)

$13.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80$0.593$11.86
100 +$0.586$11.72

*price indicative

Packaging Options:
RS Stock No.:
192-1840
Mfr. Part No.:
UR73D2BTTD15L0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

15mΩ

Product Type

Surface Mount Resistor

Resistor Type

Low Resistance

Technology

Thick Film

Package/Case

1206

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

UR73

Maximum Operating Temperature

125°C

Length

2mm

Height

0.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.6mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA UR73 current sensing chip resistor having power of 0.5W and termination material is Sn. Packaging of 7" punched paper tape. It is having tolerance of ±1% and having nominal resistance of 15mΩ.

Very low resistance, high precision reliability

Utilization of thick film

Low T.C.R. achieved (±100 ppm/°C)

Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element and glass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy