KOA TLR-2H 5 mΩ, 2010 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR2HDTE5L00F75
- RS Stock No.:
- 192-1823
- Mfr. Part No.:
- TLR2HDTE5L00F75
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.975 | $9.75 | - |
| 50 + | $0.961 | $9.61 | $0.70 |
*price indicative
- RS Stock No.:
- 192-1823
- Mfr. Part No.:
- TLR2HDTE5L00F75
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 5mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Plate | |
| Resistor Type | Low Resistance | |
| Package/Case | 2010 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TLR-2H | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 2.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 5mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Plate | ||
Resistor Type Low Resistance | ||
Package/Case 2010 | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TLR-2H | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 2.5mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 600μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA TLR2H metal plate current sense resistor. The resistance having power of 1W. The termination materials Sn, Ag and Cu. The packaging of 7" 4mm pitch embossed plastic. Having tolerance of ±1%.
Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
- RS Stock No. 1786573
- Mfr. Part No. TLR2HDTE5L00F75
Each (On a Reel of 500)
$0.536
- RS Stock No. 1921823P
- Mfr. Part No. TLR2HDTE5L00F75
Each (Supplied on a Reel)
$0.975
- RS Stock No. 1921830
- Mfr. Part No. TLR2HDTE7L00F75
Each (On a Tape of 10)
$0.975
- RS Stock No. 1921830P
- Mfr. Part No. TLR2HDTE7L00F75
Each (Supplied on a Reel)
$0.975
Related links
- KOA TLR-2H 5 mΩ, 2010 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR2HDTE5L00F75
- KOA TLR-2H 7 mΩ, 2010 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR2HDTE7L00F75
- KOA TLR-2H 10 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE10L0F75
- KOA 2 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE2L00F75
- KOA TLR3AW 2 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR3AWDTE2L00F75
- KOA TLR3AP 9 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE9L00F75
- KOA TLR3AP 820 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTEL820F75
- KOA TLR3AP 6 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE6L00F50









