KOA TLR-2H 2 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE2L00F75
- RS Stock No.:
- 192-1810
- Mfr. Part No.:
- TLR2HDTE2L00F75
- Brand:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.45
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.75
(exc. GST)
$10.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.975 | $9.75 | - |
| 50 + | $0.966 | $9.66 | $0.45 |
*price indicative
- RS Stock No.:
- 192-1810
- Mfr. Part No.:
- TLR2HDTE2L00F75
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 2mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Plate | |
| Package/Case | 2010 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TLR-2H | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 2mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Plate | ||
Package/Case 2010 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TLR-2H | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA TLR2H metal plate current sense resistor. The resistance having power of 1W. The termination materials Sn, Ag and Cu. The packaging of 7" 4mm pitch embossed plastic. Having tolerance of ±1%.
Ultra-low TCR (+50ppm/°C) available
Ultra low height with a thickness of 0.6mm, suitable for use of small equipment
Excellent high frequency characteristics
Ultra low resistances (0.5mΩ∼), suitable for large current sensing
Suitable for reflow soldering (Not suitable for flow soldering)
Products with lead free terminations meet EU RoHS and China RoHS requirements
AEC-Q200 Tested
- RS Stock No. 1921837
- Mfr. Part No. TLR2HDTE10L0F75
Each (On a Tape of 10)
$1.107
- RS Stock No. 1786585
- Mfr. Part No. TLR2HDTE10L0F75
Each (On a Reel of 500)
$0.537
- RS Stock No. 1921837P
- Mfr. Part No. TLR2HDTE10L0F75
Each (Supplied on a Reel)
$1.107
- RS Stock No. 1786573
- Mfr. Part No. TLR2HDTE5L00F75
Each (On a Reel of 500)
$0.536
Related links
- KOA 2 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE2L00F75
- KOA TLR-2H 10 mΩ, 2010 Metal Plate Surface Mount Resistor ±0.1 % 1 W - TLR2HDTE10L0F75
- KOA TLR-2H 7 mΩ, 2010 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR2HDTE7L00F75
- KOA TLR-2H 5 mΩ, 2010 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR2HDTE5L00F75
- KOA TLR3AW 2 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 1 W - TLR3AWDTE2L00F75
- KOA TLR3AP 9 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE9L00F75
- KOA TLR3AP 820 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTEL820F75
- KOA TLR3AP 6 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 3 W - TLR3APDTE6L00F50









