Vishay MCT 30 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C3002FP500

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$130.00

(exc. GST)

$145.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.026$130.00-
10000 - 15000$0.025$125.003%
20000 +$0.025$125.003%

*price indicative

RS Stock No.:
188-5613
Mfr. Part No.:
MCT06030C3002FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.12W

Voltage

75V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MCT

Maximum Operating Temperature

155°C

Width

850μm

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

Length

1.55mm

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Each (Supplied on a Reel)
$0.037
Each (On a Tape of 100)
$0.037
Each (On a Reel of 5000)
$0.026
Each (On a Tape of 100)
$0.037

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy