KOA RN73H 3.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73H1ETTP3901B25

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$50.50

(exc. GST)

$55.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 2250$0.202$50.50
2500 - 4750$0.197$49.25
5000 +$0.194$48.50

*price indicative

Packaging Options:
RS Stock No.:
187-7789
Mfr. Part No.:
RN73H1ETTP3901B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

3.9kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RN73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Length

1mm

Termination Style

Solder

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.063W and it MADE up of Sn materials. The tolerance having ±0.1%. Package of 0402 only 7" 2mm pitch punched paper.

AEC-Q200 Tested

Endurance at 85°C (3,000h): ΔR of ±0.1%

High temperature exposure: ΔR of ±0.1%

High precision type ±5% is available

Low current noise

High reliability and high stability at elevated temperatures

Improved moisture resistance by glass passivation layer

Products meet EU RoHS requirements

Rated ambient temperature: 85°C, rated up to +155°C

Sulphur resistance verified according to ASTM B 809-95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy