TE Connectivity 3560 4.7 kΩ, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35604K7JT
- RS Stock No.:
- 187-0524
- Mfr. Part No.:
- 35604K7JT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0524
- Mfr. Part No.:
- 35604K7JT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 4257 (11070M) | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 6W | |
| Voltage | 300V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3560 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 11.6mm | |
| Termination Style | Solder | |
| Width | 6.85mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 4257 (11070M) | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 6W | ||
Voltage 300V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3560 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 11.6mm | ||
Termination Style Solder | ||
Width 6.85mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3560 4.7 kΩ, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35604K7JT
- TE Connectivity 3560 4.7 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35604R7JT
- TE Connectivity 3560 8.2 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35608R2JT
- TE Connectivity 3560 18 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356018RJT
- TE Connectivity 3560 1 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35601R0JT
- TE Connectivity 3560 33 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356033RJT
- TE Connectivity 3560 150 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 3560150RJT
- TE Connectivity 3560 330 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 3560330RJT
