TE Connectivity 3550 27 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355027RJT
- RS Stock No.:
- 186-6400
- Mfr. Part No.:
- 355027RJT
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $10.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | $1.637 | $16.37 | - |
| 250 - 490 | $1.597 | $15.97 | $10.00 |
| 500 + | $1.574 | $15.74 | $31.50 |
*price indicative
- RS Stock No.:
- 186-6400
- Mfr. Part No.:
- 355027RJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 27Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 4320 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 300V | |
| Power Rating | 5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | 3550 | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Height | 1.1mm | |
| Length | 11mm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 27Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 4320 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 300V | ||
Power Rating 5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series 3550 | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Height 1.1mm | ||
Length 11mm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
- RS Stock No. 1866400P
- Mfr. Part No. 355027RJT
Each (Supplied on a Reel)
$1.637
- RS Stock No. 1866302
- Mfr. Part No. 355015RJT
Each (On a Tape of 10)
$1.637
- RS Stock No. 1866387
- Mfr. Part No. 3550150RJT
Each (On a Tape of 10)
$1.49
- RS Stock No. 1866272
- Mfr. Part No. 355012RJT
Each (On a Tape of 10)
$1.637
Related links
- TE Connectivity 3550 27 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355027RJT
- TE Connectivity 3550 100 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550100RJT
- TE Connectivity 3550 3.9 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R9JT
- TE Connectivity 3550 8.2 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35508R2JT
- TE Connectivity 3550 330 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550330RJT
- TE Connectivity 3550 150 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550150RJT
- TE Connectivity 3550 18 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355018RJT
- TE Connectivity 3550 12 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355012RJT












