TE Connectivity RQ73 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J1K0BTD
- RS Stock No.:
- 186-6187
- Mfr. Part No.:
- RQ73C1J1K0BTD
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$139.75
(exc. GST)
$153.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $0.559 | $139.75 | - |
| 1250 - 2250 | $0.545 | $136.25 | 2% |
| 2500 + | $0.536 | $134.00 | 4% |
*price indicative
- RS Stock No.:
- 186-6187
- Mfr. Part No.:
- RQ73C1J1K0BTD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.15W | |
| Voltage | 75V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.15W | ||
Voltage 75V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.55mm | ||
Width 800μm | ||
Standards/Approvals No | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J1K0BTD
- TE Connectivity RQ73 140 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J140RBTD
- TE Connectivity RQ73 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J24K9BTD
- TE Connectivity RQ73 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J100KBTD
- TE Connectivity RQ73 121 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J121RBTD
- TE Connectivity RQ73 301 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J301RBTD
- TE Connectivity RQ73 56.2 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J56R2BTD
- TE Connectivity RQ73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J100RBTD
