TE Connectivity 3550 330 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550330RJT
- RS Stock No.:
- 186-6174
- Mfr. Part No.:
- 3550330RJT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6174
- Mfr. Part No.:
- 3550330RJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 300V | |
| Power Rating | 5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3550 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Length | 11mm | |
| Termination Style | Solder | |
| Width | 5mm | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 300V | ||
Power Rating 5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series 3550 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Length 11mm | ||
Termination Style Solder | ||
Width 5mm | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3550 330 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550330RJT
- TE Connectivity 3550 100 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550100RJT
- TE Connectivity 3550 3.9 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R9JT
- TE Connectivity 3550 8.2 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35508R2JT
- TE Connectivity 3550 150 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550150RJT
- TE Connectivity 3550 18 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355018RJT
- TE Connectivity 3550 15 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355015KJT
- TE Connectivity 3550 3.3 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R3JT
