TE Connectivity 3550 560 kΩ, 4320 Thick Film ±5 % 5 W - 3550560KJT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-5609
Mfr. Part No.:
3550560KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3550

Resistance

560 kΩ

Package/Case

4320

Technology

Thick Film

Tolerance

±5 %

Power Rating

5 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±100 ppm/°C

Termination Style

Solder

Voltage

300 V

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy