TE Connectivity RQ73 402 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J402RBTD
- RS Stock No.:
- 186-5446
- Mfr. Part No.:
- RQ73C1J402RBTD
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,245.00
(exc. GST)
$2,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.449 | $2,245.00 |
| 10000 - 15000 | $0.438 | $2,190.00 |
| 20000 + | $0.431 | $2,155.00 |
*price indicative
- RS Stock No.:
- 186-5446
- Mfr. Part No.:
- RQ73C1J402RBTD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 402Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.15W | |
| Voltage | 75V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 402Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.15W | ||
Voltage 75V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 402 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J402RBTD
- TE Connectivity RQ73 619 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J619RBTD
- TE Connectivity RQ73 4.87 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J4K87BTD
- TE Connectivity RQ73 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J200RBTD
- TE Connectivity RQ73 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J499RBTD
- TE Connectivity RQ73 121 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J121RBTD
- TE Connectivity RQ73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J100RBTD
- TE Connectivity RQ73 105 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J105KBTD
