RS PRO 36 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS Stock No.:
- 183-9776
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$8.00
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.008 | $8.00 |
| 3000 - 4000 | $0.008 | $8.00 |
| 5000 + | $0.008 | $8.00 |
*price indicative
- RS Stock No.:
- 183-9776
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 36Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.63W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 36Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Reel | ||
Tolerance 1 % | ||
Power Rating 0.63W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO CR 36 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 33.2 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 10 mΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 4.64 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 6.04 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 49.9 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 49.9 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 5.62 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
