RS PRO 30 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS Stock No.:
- 183-9724
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$23.00
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.023 | $23.00 | - |
| 3000 - 4000 | $0.022 | $22.00 | 4% |
| 5000 + | $0.022 | $22.00 | 4% |
*price indicative
- RS Stock No.:
- 183-9724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 30kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 50V | |
| Power Rating | 0.63W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 30kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 50V | ||
Power Rating 0.63W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Length 1mm | ||
Width 500μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO CR 30 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 3.32 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 36 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 13 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 10 mΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 6.04 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 3 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO CR 5.62 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
