RS PRO 200 kΩ, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$12.00

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 74,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 3000$0.012$12.00-
4000 - 7000$0.012$12.00-
8000 +$0.012$12.00-

*price indicative

Packaging Options:
RS Stock No.:
183-9638
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

200kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Reel

Tolerance

1 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Width

300μm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Length

600μm

Height

230μm

Termination Style

Solder

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy