RS PRO 10 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS Stock No.:
- 183-9582
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$168.00
(exc. GST)
$184.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 12000 | $0.042 | $168.00 | - |
| 16000 - 28000 | $0.041 | $164.00 | 2% |
| 32000 + | $0.04 | $160.00 | 4% |
*price indicative
- RS Stock No.:
- 183-9582
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | 0.05 | |
| Packaging | Reel | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 5mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance 0.05 | ||
Packaging Reel | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Length 5mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO CR 10 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 1 kΩ, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 1 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 4.7 kΩ, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 560 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 470 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 330 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO CR 100 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
