RS PRO 100 kΩ, 2010 Thick Film Surface Mount Resistor 1 % 0.75 W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$308.00

(exc. GST)

$340.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
4000 - 12000$0.077$308.00
16000 - 28000$0.075$300.00
32000 +$0.074$296.00

*price indicative

RS Stock No.:
183-9577
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2010

Tolerance

1 %

Packaging

Reel

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Length

5mm

Width

2.5mm

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

Each (On a Reel of 1000)
$0.061
Each (Supplied on a Reel)
$0.064
Each (On a Reel of 4000)
$0.042
Each (On a Reel of 1000)
$0.056

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy