Panasonic ERJ 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4700V
- RS Stock No.:
- 183-8912
- Mfr. Part No.:
- ERJP08F4700V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-8912
- Mfr. Part No.:
- ERJP08F4700V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Anti-Surge Thick Film Chip Resistors Type: ERJ PA2, P03, PA3, P06, P08, P14
ESD surge characteristics superior to standard metal fi lm resistors
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power … 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03) 0.25 W : 0603 inch / 1608 mm size (ERJPA3) 0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14) 0.66 W : 1206 inch / 3216 mm size (ERJP08)
Related links
- Panasonic ERJ 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4700V
- Panasonic ERJ 2.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F2204V
- Panasonic ERJ 1 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1004V
- Panasonic ERJ 1.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1204V
- Panasonic ERJ 5.6 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F5604V
- Panasonic ERJ 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F1005V
- Panasonic ERJ 8.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F8204V
- Panasonic ERJ 3.3 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJPM8F3304V
