Panasonic ERJ 560 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F5600V
- RS Stock No.:
- 183-8910
- Mfr. Part No.:
- ERJP06F5600V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$225.00
(exc. GST)
$250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.045 | $225.00 |
| 10000 - 15000 | $0.044 | $220.00 |
| 20000 + | $0.043 | $215.00 |
*price indicative
- RS Stock No.:
- 183-8910
- Mfr. Part No.:
- ERJP06F5600V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 560Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 560Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 560Ω Resistance, 0.5W Power Rating - ERJP06F5600V
This SMD resistor is a high-precision component designed for various electronic applications, featuring a resistance of 560 Ω. It is constructed using thick film technology and comes in a Compact 0805 resistor package, making it Ideal for surface mount technology projects. With a tolerance of ±1 % and a power rating of 0.5 W, this component meets stringent requirements for performance across a wide temperature range, from -55°C to +155°C.
Features & Benefits
• Offers a resistance Value of 560 Ω for precise applications
• Utilises thick film technology for improved durability
• Designed in a Compact 0805 package for space efficiency
• Supports power ratings up to 0.5 W for versatile use
• Utilises thick film technology for improved durability
• Designed in a Compact 0805 package for space efficiency
• Supports power ratings up to 0.5 W for versatile use
Applications
• Suitable for automotive electronic control units
• Utilised in power management circuits for devices
• Can be used in consumer electronics and appliances
• Applied in industrial automation systems for improved operation
• Integrated into communication devices for signal regulation
• Utilised in power management circuits for devices
• Can be used in consumer electronics and appliances
• Applied in industrial automation systems for improved operation
• Integrated into communication devices for signal regulation
What is the maximum temperature this component can withstand?
The resistor is designed to operate effectively within a temperature range of -55°C to +155°C, ensuring reliability under varying conditions.
How does the tolerance impact the functionality of this resistor?
With a tolerance of ±1 %, the resistor delivers precise resistance values, which is critical in applications requiring accuracy and reliability, such as automotive and automation sectors.
Can this resistor be used for high-frequency applications?
Yes, the thick film technology of this resistor allows it to perform well in high-frequency applications, contributing to stable and consistent performance in circuits.
How does the power rating affect the use of this component?
The 0.5 W power rating indicates the maximum power it can handle safely, ensuring proper operation within electronic circuits without the risk of overheating or failure.
Related links
- Panasonic ERJ 560 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F5600V
- Panasonic ERJ 560 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR56V
- Panasonic ERJ HP6 270 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2703V
- Panasonic ERJ HP6 39 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F39R0V
- Panasonic ERJ HP6 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1801V
- Panasonic ERJ HP6 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2200V
- Panasonic ERJ HP6 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F68R0V
- Panasonic ERJ HP6 180 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1803V
