Panasonic ERJ 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1500V
- RS Stock No.:
- 183-8903
- Mfr. Part No.:
- ERJP06F1500V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$225.00
(exc. GST)
$250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.045 | $225.00 | - |
| 10000 - 15000 | $0.044 | $220.00 | $10.00 |
| 20000 + | $0.043 | $215.00 | $40.00 |
*price indicative
- RS Stock No.:
- 183-8903
- Mfr. Part No.:
- ERJP06F1500V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 600μm | ||
Termination Style Solder | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Anti-Surge Thick Film Chip Resistors Type: ERJ PA2, P03, PA3, P06, P08, P14
ESD surge characteristics superior to standard metal fi lm resistors
High reliability Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and fl ow soldering
High power … 0.20 W : 0402 inch / 1005 mm size (ERJPA2), 0603 inch / 1608 mm size (ERJP03) 0.25 W : 0603 inch / 1608 mm size (ERJPA3) 0.50 W : 0805 inch / 2012 mm size (ERJP06), 1210 inch / 3225 mm size (ERJP14) 0.66 W : 1206 inch / 3216 mm size (ERJP08)
- RS Stock No. 1848969
- Mfr. Part No. ERJP06F1500V
Each (On a Reel of 1000)
$0.054
- RS Stock No. 1848969P
- Mfr. Part No. ERJP06F1500V
Each (Supplied on a Reel)
$0.054
- RS Stock No. 2284976
- Mfr. Part No. ERJHP6F1500V
Each (On a Tape of 100)
$0.121
- RS Stock No. 1848956
- Mfr. Part No. ERJP06F5100V
Each (On a Reel of 1000)
$0.051
Related links
- Panasonic ERJ 150 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1500V
- Panasonic ERJ HP6 270 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2703V
- Panasonic ERJ HP6 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1801V
- Panasonic ERJ HP6 220 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F2200V
- Panasonic ERJ HP6 39 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F39R0V
- Panasonic ERJ HP6 68 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F68R0V
- Panasonic ERJ HP6 180 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1803V
- Panasonic ERJ HP6 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F3R90V











